Licefa 8129047 Assortment Box 221 x 160 x 33mm 1 Compartment

Order Code:

09-7340

Brand: Licefa MPN: 8129047 EAN-13: 2050009135744
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa 8129047 assortment box is a durable plastic storage container measuring 221 x 160 x 33 mm. It features a single compartment ideal for organising small components. Perfect for hobbyists or professionals needing compact and efficient storage solutions.
Type Assortment box
Number of Compartments 1
Height 33mm
Width 160mm
Colour Blue
Dimensions (L x W x H) 221 x 160 x 33 mm
Length 221mm
Lid Colour Glassy

Trustpilot