Licefa 8120393 Assortment Box 221x160x80mm 1 Compartment

Order Code:

09-7338

Brand: Licefa MPN: 8120393 EAN-13: 2050009135768
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa assortment box, model 8120393, is a compact PVC container with dimensions of 221 x 160 x 80 mm and one compartment, designed for organised storage. This durable plastic storage box is ideal for keeping small components neatly arranged, making it suitable for home, workshop, or office use. Its robust construction ensures the protection and easy access to contents, serving professionals and hobbyists alike.
Type Assortment box
Number of Compartments 1
Height 80mm
Width 160mm
Colour Blue
Dimensions (L x W x H) 221 x 160 x 80 mm
Length 221mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene

Trustpilot