Easter Opening Hours and Delivery Dates here

Licefa 8120391 Assortment Box 221x160x23mm 1 Compartment 1 piece

Order Code:

09-7337

Brand: Licefa MPN: 8120391 EAN-13: 2050009135737
Qty Unit Price (Inc VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Licefa 8120391 assortment box is a compact storage solution measuring 221 x 160 x 23 mm with a single compartment. Made from durable PVC, it's ideal for organising small components. This plastic storage box is perfect for keeping tools or electronic parts neatly arranged.
Type Assortment box
Colour Blue
Dimensions (L x W x H) 221 x 160 x 23 mm
Height 23mm
Length 221mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene
Number of Compartments 1
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot