Christmas Opening Hours and Delivery Dates here

Licefa 8120385 Assortment Box 300x178x45mm 1 Compartment 1piece

Order Code:

09-7336

Brand: Licefa MPN: 8120385 EAN-13: 2050009135720
  • Country of Origin: Germany
  • View All

Discontinued


Licefa assortment box, model 8120385, is a compact storage solution measuring 300 x 178 x 45 mm. Featuring one compartment, this plastic storage box is ideal for organising small components and items. It is commonly used for efficient storage in workshops and hobby areas.
Type Assortment box
Number of Compartments 1
Height 45mm
Width 178mm
Colour Blue
Dimensions (L x W x H) 300 x 178 x 45 mm
Length 300mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene

Trustpilot