Christmas Opening Hours and Delivery Dates here

Licefa 8120382 Assortment Box 300x178x23mm 1 Compartment 1 piece

Order Code:

09-7335

Brand: Licefa MPN: 8120382 EAN-13: 2050009135713
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa 8120382 assortment box is a plastic storage box measuring 300 x 178 x 23 mm. It features a single compartment, ideal for organising small parts or components. This durable component container is suitable for keeping your workspace tidy and efficiently storing various items.
Type Assortment box
Number of Compartments 1
Height 23mm
Width 178mm
Colour Blue
Dimensions (L x W x H) 300 x 178 x 23 mm
Length 300mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene

Trustpilot