Licefa 8120357 Assortment Box 303x192x64 mm 1 Compartment

Order Code:

09-7334

Brand: Licefa MPN: 8120357 EAN-13: 2050009135706
  • Country of Origin: Germany
  • View All

Discontinued


Licefa's assortment box 8120357 is a compact storage solution measuring 303 x 192 x 64 mm with a single compartment. Made from durable plastic, this box is ideal for organising and storing small components or parts. It is perfect for use in workshops, garages, or for keeping craft supplies neatly arranged.
Type Assortment box
Number of Compartments 1
Height 64mm
Width 192mm
Colour Blue
Dimensions (L x W x H) 303 x 192 x 64 mm
Length 303mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene

Trustpilot