Christmas Opening Hours and Delivery Dates here

Licefa 8120351 Assortment Box 303x192x46mm 1 Compartment 1 piece

Order Code:

09-7333

Brand: Licefa MPN: 8120351 EAN-13: 2050009135690
  • Country of Origin: Germany
  • View All

Discontinued


Licefa manufactures the 166, 032/014 assortment box, which measures 303 x 192 x 46 mm and contains a single compartment. It is a versatile plastic storage box ideal for organising small components and tools. This PVC container is commonly used in workshops and homes for efficient storage and easy access to essential items.
Type Assortment box
Number of Compartments 1
Height 46mm
Width 192mm
Colour Blue
Dimensions (L x W x H) 303 x 192 x 46 mm
Length 303mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene

Trustpilot