Licefa 8120323 Assortment Box 190x126x56mm 1 Compartment 1 Piece

Order Code:

09-7331

Brand: Licefa MPN: 8120323 EAN-13: 2050009135676
  • Country of Origin: Germany
  • View All

Discontinued


Licefa manufactures the 8120323 assortment box, a plastic storage container with dimensions of 190 x 126 x 56 mm and a single compartment. It is ideal for organising components, making it useful in workshops and for hobbyists. This sturdy pvc container offers reliable storage and protection.
Type Assortment box
Number of Compartments 1
Height 56mm
Width 126mm
Colour Blue
Dimensions (L x W x H) 190 x 126 x 56 mm
Length 190mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene

Trustpilot