Easter Opening Hours and Delivery Dates here

Licefa 8120301 Assortment Box 190x126x18mm 1 Compartment 1piece

Order Code:

09-7329

Brand: Licefa MPN: 8120301 EAN-13: 2050009135652
Qty Unit Price (Inc VAT)
1+ £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Licefa's 8120301 assortment box is a plastic storage container measuring 190 x 126 x 18 mm with a single compartment. It is ideal for organizing and storing various small components. This compact PVC container is often used in workshops or crafting spaces for convenient component organisation.
Type Assortment box
Colour Blue
Dimensions (L x W x H) 190 x 126 x 18 mm
Height 18mm
Length 190mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene
Number of Compartments 1
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot