Christmas Opening Hours and Delivery Dates here

Licefa 2447026 V8-12 Assortment Box 288x157x38mm 1 Compartment

Order Code:

09-7327

Brand: Licefa MPN: 2447026 EAN-13: 2050009135805
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa V8-12-Schiebedeckel/2-1-8-1 is a plastic assortment box with dimensions of 288 x 157 x 38 mm. It features a single compartment, making it ideal for storing and organising various small components. This storage box is suitable for both professional and personal use where efficient organisation of parts is necessary.
Type Assortment box
Number of Compartments 1
Height 38mm
Width 157mm
Colour Blue
Dimensions (L x W x H) 288 x 157 x 38 mm
Length 288mm
Lid Colour Transparent

Trustpilot