Christmas Opening Hours and Delivery Dates here

Liberon 101767 Anti-Slip Coating 1 litre

Order Code:

96-4666

Brand: Liberon MPN: 101767 EAN-13: 3282391031345

Discontinued


Liberon Anti-Slip Coating assures a non-slip surface on very smooth and humid interior and exterior flooring. It ensures that surfaces are non-slip, even when wet. It is a clear coating, and does not alter the appearance of the surface. Suitable for use on cement, concrete, stone, paving and wood. It is ideal for use on smooth and slippery flooring, or in areas of high humidity such as patios, decking, utility rooms and swimming pools.
UV and water resistant.

Specifications:

Coverage: 12m² per litre.
Drying time: 30 minutes to touch, 12 hours total.
Application: Brush or medium haired roller.
Usage: Interior or exterior.

LIBASC1L Anti-Slip coating has a volume of 1 litre.


Type Coating

Trustpilot