Christmas Opening Hours and Delivery Dates here

Liberon 014070 Wood Filler Mahogany 125ml

Order Code:

96-4970

Brand: Liberon MPN: 014070 EAN-13: 5022640011777

Discontinued


Multi-purpose water based filler for repairing surface damage to wood.

Purpose:
Liberon Wood Filler is a water based, multi-purpose filler used to fill and repair surface damage in wood. Quick drying, shrink and crack resistant, flexible and stainable, it is easily sanded and may be screwed and nailed. The low odour, easy to use Wood Filler is suitable for both interior and exterior use. Wood filler may be stained, varnished, waxed or painted. When using outdoors protect with a suitable exterior grade finish. Wood Filler is available in natural and a selection of wood shades, it may also be coloured with Liberon Earth Pigments.

Performance:
- Water based.
- Easy to use.
- Drying time 1 hour minimum.
- Low odour.
- Flexible and stainable.
- Minimal shrinkage.
- Suitable for interior and exterior use.
- Wide range of colours available.
- Usage: interior and exterior.

The Liberon LIBWFM125 Wood Filler comes in the following:
Colour: Mahogany
Pack size: 125ml


Type Wood Filler

Trustpilot