Lian Li SP850 PC power supply unit 850 W SFX 80 PLUS Gold compact efficient

Order Code:

16-7282

Brand: Lian Li MPN: SP850W EAN-13: 4718466012241

Discontinued


Lian Li SP850 is designated with the manufacturer's part number SP850. This computer power supply unit, known as the Lian Li SP850W PC power supply unit, delivers a performance capacity of 850 watts, making it suitable for compact yet power-intensive computing solutions. It belongs to the SFX form factor, ensuring compatibility with smaller chassis without compromising on performance. Rated with an 80 PLUS Gold efficiency, this unit is engineered to provide optimal power conversion, reducing waste energy and lowering operational costs. The Lian Li SP850 is commonly employed in professional and high-performance gaming setups where space efficiency and stable power delivery are critical.
Power Rating 751W
+12 V/DC 70A
+5V / DC 2.5A
-12V / DC 0.3A
20+4 Pin 1
3.3V DC 20A
4+4 pin ATX/EPS 12V 2
4-pin 12 V 1
4-pin Molex 4
5 V DC 20A
5-pin SATA 8
6-pin PCIe 3
Depth 100mm
Dimensions (W x H x D) 63.5 x 125 x 100 mm
Height 125mm
Output rating > 700 W 850W
Product Type PC power supply unit
PSU output power 850W
Weight 1790g
Width 63.5mm

Trustpilot