Lian Li O11DE-6X Upright GPU Bracket Black PC case upgrade kit for O11DEXG

Order Code:

16-7270

Brand: Lian Li MPN: O11DE-6X EAN-13: 4718466011619

Discontinued


Lian Li O11DE-6X Upright GPU Bracket, Manufacturer's Part Number 2751429, is designed as a PC case upgrade kit specifically for the O11DEXG model. This high-precision bracket facilitates the vertical mounting of a graphics processing unit, optimising space utilisation within the case and enhancing air flow efficiency through a systematic rearrangement of internal components. Engineered for compatibility with the Lian Li O11 Dynamic series, it supports universal mounting standards and can accommodate a variety of GPU sizes, thus serving as an indispensable component for bespoke system builds. In engineering applications where thermal management and maximisation of performance are critical, this bracket enables enhanced cooling performance and is suitable for use in high-performance computing systems where space is at a premium.
Type PC case upgrade kit
Colour Black
Depth 128mm
Height 68mm
Product Type PC case upgrade kit
Weight 245g
Width 71.8mm

Trustpilot