Christmas Opening Hours and Delivery Dates here

Leuze Electronic 50107247 HRTR 3B/66-XL-S8 Standard Light Sensor

Order Code:

64-3785

Brand: Leuze Electronic MPN: 50107247

Discontinued


This diffuse reflection light sensor has a wide, rectangular light spot that enables the reliable detection of objects that have grooves or holes, transparent foils and bottles, objects with grid structures, objects with variable position, etc. A visible red light LED is used as the light source, making set-up easy and performance is further enhanced with adjustable background suppression and A²LS Active Ambient Light Suppression. Scanning range is adjustable using an 8-turn potentiometer.


  • 40 x 3mm Light spot
  • High switching frequency for detection of fast events
  • Small and compact construction
  • Push-pull switching outputs
  • LED Indication of status and performance
  • Terminated by 2m cable
  • IP67 Protection
Type Reflective photoelectric sensor
Sensing Distance 5 to 50mm

Trustpilot