Christmas Opening Hours and Delivery Dates here
Leuze Electronic 50025257 LSE 96 K/R-1310-25 Throughbeam Photoelectric Sensor Rx

Leuze Electronic 50025257 LSE 96 K/R-1310-25 Throughbeam Photoelectric Sensor Rx

Order Code:

64-3796

Brand: Leuze Electronic MPN: 50025257

Discontinued


This throughbeam photoelectric sensor receiver has an operating range of 0 to 50m. The light source is an 880nm infrared LED that gives long range performance and sensitivity is adjustable on the sensor. The wide range AC/DC input voltage means that it is easy to integrate the sensors into any application.


  • For suitable transmitter see 64-3795
  • LED Indication of status and performance
  • Terminal connection
  • M16 x 1.5 Cable gland
  • Protection class IP67
  • UL 508 Certification
Type Beam photoelectric sensor
Sensing Distance 0 to 50m

Trustpilot