Christmas Opening Hours and Delivery Dates here
Leuze 50135080 Cable Connection 1 piece High-Quality Endurance

Leuze 50135080 Cable Connection 1 piece High-Quality Endurance

Order Code:

09-7295

Brand: Leuze Electronic MPN: 50135080 EAN-13: 2050009575090

Discontinued


Leuze Electronic's 50135080 cable connection is designed for reliable data transmission. It features durable construction suitable for demanding industrial environments. Typical applications include connecting sensors and automation equipment within factories.
Colour Green
Length 2m
Shielding Yes
Type Cable connection
Halogen free TRUE
IP Rating Other
Material Polyurethane (PUR)
Misc Attribute Leuze
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -20-60°C
Permitted cable outer temperature during assembling/handling -20-60°C
Thread Type Other

Trustpilot