Easter Opening Hours and Delivery Dates here

Lenovo GY51C21210 Go USB-C Wireless Mouse Optical Grey 5-Button 2400dpi

Order Code:

16-7245

Brand: Lenovo MPN: GY51C21210 EAN-13: 0195477960664
Qty Unit Price (Inc VAT)
1+ £46.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 18/04/2026

Lenovo GY51C21210 is a high-performance Go USB-C Wireless Mouse, featuring an optical sensor with a precision of 2400 dpi. The device is designed with a sleek grey body and integrates five programmable buttons, intended to enhance user interaction and efficiency. It operates wirelessly via radio frequency, making it an excellent choice for professionals who require a reliable and clutter-free working environment. Typical engineering applications include complex CAD modelling and design tasks, where precise control and multiple input options are essential. Its compatibility with a range of USB-C enabled devices makes it versatile for a variety of engineering workstations.
Type Mouse
Colour Grey
AC adapter included No
Battery type Built-in battery
Buttons durability (million clicks) 3
Buttons quantity 5
Buttons type Pressed buttons
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Compliance certificates REACH, RoHS
Customizable movement resolution Yes
Depth 59mm
Device interface RF Wireless
Ergonomic design Yes
Form factor Ambidextrous
Height 34mm
Interfaces 2.4 GHz radio
Laser colour Blue
Movement detection technology Optical
Movement resolution 2400 DPI
No. of keys / Buttons 5
Number of movement resolution modes 3
Number of programmable buttons 1
Package depth 101mm
Package height 55mm
Package type Hanging box
Package weight 230 g
Package width 154mm
Power Source Batteries
Product colour Grey
Product Type Mouse
Purpose Office
Quantity per pack 1 pc(s)
Receiver included Yes
Receiver type Nano receiver
Receiver weight 1.5 g
Rechargeable Yes
Scroll type Wheel
Scrolling directions Vertical/Horizontal
Sensor Resolution 2400dpi
Sensor Type Optical
Supported OS Windows
Unifying receiver Yes
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
Weight 71g
Width 101mm
Wireless receiver interface USB Type-C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot