Lenovo 5B10W13974 Laptop Battery 15.44V 3695mAh Original High Quality

Order Code:

09-7257

Brand: Lenovo MPN: 5B10W13974 EAN-13: 4057657558558
Qty Unit Price (Ex VAT)
1+ £100.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/12/2025

The Lenovo 5B10W13974 laptop battery offers a voltage of 15.44 V and a capacity of 3695 mAh. Designed specifically for Lenovo laptops, it ensures reliable power for extended use. This battery is an ideal replacement for maintaining optimal performance in portable computing.
Type Laptop battery
Capacity 3695mAh
Voltage 15.44V
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot