Christmas Opening Hours and Delivery Dates here

Leitz Hole Punch WOW 50081001 Metal 2-Hole 30-Sheet Capacity White

Order Code:

35-0760

Brand: Leitz MPN: 50081001 EAN-13: 4002432395941
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £10.32 £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 110 despatched in 3 working days

Leitz 50081001 WOW Metal Hole Punch, 2-hole White.

This metal, office hole punch from the Leitz WOW range certainly punches above its weight. Robust, reliable and smoothly styled, this 2-hole punch is capable of dealing with up to 30 sheets of paper at a time.


  • Colour: White
  • Capacity: up to 30 sheets of paper (80 gsm)
  • Guide Formats: A4, A5, A6, Folio, US Quart
  • Sharper stamps reduce punching effort
  • Strong guide bar ensures perfect paper alignment
  • Hinged waste box makes emptying easy
  • Dimensions: 121 x 109 x 98mm
  • GS safety tested
  • 10 year guarantee
  • Manufacturer's part 50081001
Type Hole punch
Colour White
Sheet Capacity 30
Number of Holes 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot