Easter Opening Hours and Delivery Dates here

Leitz 11060026 Folder A4 Red 82 mm Spine 2 Brackets

Order Code:

16-7031

Brand: Leitz MPN: 11060026 EAN-13: 4002432135011
Qty Was Unit Price (Inc VAT)
1+ £11.41 £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Leitz 11060026 is a robust filing accessory characterised by its 82 mm spine width, designed specifically for A4 documents. This red folder incorporates two brackets, ensuring secure document retention within the filing system. Ideal for organised storage and quick retrieval in technical document management environments, this file is particularly well-suited for engineers working in settings that require frequent handling and systematic documentation, such as design offices or technical archives. The folder's durable construction supports repeated use, maintaining its integrity over time and providing a reliable solution for categorising technical drawings, schematics, or reports.
Type Lever Arch File
Colour Red
Size A4
Depth 312mm
Edge protection No
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
No. of sheets (max.) 500 sheets (80 g/m²)
Pocket Yes
Recessed handle No
Spine Colour Red
Spine Width 82mm
Weight 510 g
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot