Easter Opening Hours and Delivery Dates here

Leitz 1106-00-36 Wow Folder A4 Ice Blue Metallic 82 mm Spine 2 Brackets

Order Code:

16-7032

Brand: Leitz MPN: 1106-00-36 EAN-13: 4002432105267
Qty Was Unit Price (Inc VAT)
1+ £13.90 £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

Leitz 1106-00-36 is a meticulously engineered filing solution designed for efficient document organisation and protection. This folder, part of the Leitz WOW collection, features a metallic ice blue finish and is crafted for A4-sized documents, with an 82 mm spine providing ample capacity for extensive file storage. Equipped with two robust brackets, it ensures secure retention of papers, making it suitable for both personal and professional applications where reliable document management is essential. Commonly used in office environments and archival settings, this folder supports structured filing systems and aids in maintaining orderly repositories for engineering documents, project reports, and technical manuals. Its durable construction and practical design cater to the demands of high-volume document handling and storage.
Type Lever Arch File
Colour Blue
Size A4
Depth 82mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Ice blue (metallic)
Spine Width 82mm
Weight 510 g
Width 82mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot