Christmas Opening Hours and Delivery Dates here

Legrand 77254 Mosaic Socket 4F 45° 8M White

Order Code:

09-7140

Brand: Legrand MPN: 077254 EAN-13: 3245060772543

Discontinued


Legrand, the manufacturer, offers the Socket Mosaic White 077254 known for its sleek design and reliable performance. This socket is typically used in residential and commercial environments for robust electrical connections. Its compact form and durable construction make it suitable for modern installations.
Type Socket
IP Rating IP40
Colour White
Material PVC
Misc Attribute
LEGRAND socket 4f 45° 8M 077254
Nominal Current 16A
Nominal Voltage 250V
Similar RAL 9003
Switch type function Socket
Type series Mosaic

Trustpilot