Christmas Opening Hours and Delivery Dates here

Legrand 004980 Phase Modifier 63A 400V Connects 4x3 Devices 12 TE

Order Code:

09-7096

Brand: Legrand MPN: 004980 EAN-13: 4010957049805
Qty Unit Price (Ex VAT)
1+ £11.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Legrand 004980 phase modifier supports up to 10 mm² wiring and a maximum current of 63 A at 400 volts. Manufactured by Legrand, this component is essential for managing electrical phases in industrial and commercial settings. It is commonly used in electrical distribution systems to ensure efficient phase balancing.
Type Phase modifier
Cross Section 10mm²
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 400V
Number of Pins 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot