Kids who love the sea and its wildlife will love this LEGO® City Ocean Exploration Base (60265) play-set. There's lots of fun to be had exploring the coral-covered ocean or chilling out inside the base with its interchangeable living and research modules. And with a cool toy crane, docking submarine and underwater drone, plus shark and stingray figures and a 5 strong team of explorer mini-figures, there's plenty of excitement for kids to discover! The docking submarine has movable inspection arms, spinning propeller and opening cockpit with room for two mini-figures.
You'll find easy to follow building instructions for this 5+ LEGO® City toy in the box. Or you hop online and download Instructions PLUS, part of the LEGO Building Instructions app for smartphones and tablets. This interactive building guide, with amazing zoom and rotate viewing tools, quickly turns budding LEGO builders into master builders!
When built, the exploration base measures over 200mm (7in.) high, 270mm (10in.) wide and 150mm (5in.) deep, while the underwater drone measures over 30mm (1in.) high, 60mm, (2in.) long and 30mm, (1in.) wide.
Does it need batteries? No, this construction set is powered by small kids with big imaginations – simply open the bags of LEGO® bricks and the play can start right away!
Every LEGO® City Ocean play-set is designed to the highest industry standards and criteria. This ensures that the LEGO bricks and pieces are consistent, compatible and connect and pull apart easily every time. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure every kid's building set meets the highest global safety and quality standards.
- Ages 6+
- 497 pieces
- LEGO type 60265
| Type |
Lego City |
| Age Range |
6+ |
| Material |
Plastic |
| Number of Pieces |
497 |