Christmas Opening Hours and Delivery Dates here

Lego City 60203 Ski Resort

Order Code:

70-6639

Brand: Lego City MPN: 60203 EAN-13: 5702016595451
  • Country of Origin: Denmark
  • View All

Discontinued


Adventure awaits your young sports lover with this winter-themed set full of possibilities.

This cool LEGO® City 60203 Ski Resort toy set features a 2-level rescue base, ski shop with big screen TV and snow-board and ski rack, hot drinks and cup-cake stand and an awesome snow park with light pole, half-pipe and separate grind rail. This great construction toy set for kids also includes a rescue 4x4 truck with movable snowplough, snowmobile with attached trailer, plus a helicopter with opening cockpit, spinning rotors and a camera, 11 mini-figures: 3 ski patrol members, a ski shop clerk, helicopter pilot, skier, snow-boarder, 2 kids, hot drinks stand clerk and a customer, plus dog and buildable snowman figures.

Accessory elements include 4 pairs of skis, 3 pairs of ski poles, 4 snow-boards, 4 mugs, 2 cup-cakes, a syringe element, hand cast, 2 ice picks, pair of binoculars, 2 walkie-talkies, 2 shovels, toolbox/first aid box, wrench, axe, circular saw, broom, snow shoes, helmet with ski goggles, warm hat and a stretcher, plus a brick separator and a buildable sign.

Spin the rotors on the helicopter to hover over the snow park and pretend to film the snow-boarders. Load up an injured skier on the snowmobile's stretcher and bring them back to the rescue base for help. Use the 4x4 truck's snowplough to clear the way so the snowmobile can make it back to base!

Helicopter with camera measures over 70mm (2in.) high, 200mm (7in.) long and 70mm (2in.) wide. Snowmobile with trailer measures over 50mm (1in.) high, 180mm (7in.) long and 30mm (1in.) wide. 4x4 truck with snowplough measures over 90mm (3in.) high, 140mm (5in.) long and 70mm (2in.) wide. Hot drinks and cup-cake stand measures over 100mm (3in.) high, 60mm (2in.) wide and 30mm (1in.) deep. Snow park with half-pipe measures over 120mm (4in.) high, 160mm (6in.) wide and 120mm (4in.) deep. Rescue base measures over 200mm (7in.) high, 190mm (7in.) wide and 70mm (2in.) deep. Ski shop with big screen measures over 150mm (5in.) high, 120mm (4in.) wide and 70mm (2in.) deep. Grind rail measures over 110mm (4in.) wide.


  • Ages 6+
  • 806 pieces
  • LEGO type 60203
Type Lego City
Age Range 6+
Material Plastic
Number of Pieces 806

Trustpilot