Dubai boasts some of the most spectacular buildings in the world. Now residents, tourists and all admirers of this futuristic city can recreate its iconic landmarks with the LEGO® Architecture Skyline Collection 21052 Dubai model kit. It makes a cool creative gift for adults aged 16+ who live or have lived in Dubai, holidayed there or dream of visiting one day.
This spectacular LEGO® Architecture building set for adults, brings together highly detailed models of iconic Dubai buildings and landmarks to inspire all admirers of this exciting, modern city. The Burj Khalifa, Jumeirah Emirates Towers Hotel, Burj Al Arab Jumeirah hotel, Dubai Frame and The Dubai Fountain are featured in this architecture model kit, a charming souvenir for anyone with an affinity for Dubai. In addition, you can discover interesting facts about Dubai and the model designer in the included booklet.
With easy-to-follow instructions, even LEGO newbies will be able to build the detailed miniatures. And when displayed together on the base, this cool, collectible desk toy is sure to grab people's attention.
This compact Dubai skyline model measures over 330mm (12in.) high, 270mm (10in.) wide and 70mm (2in.) deep – it might not take up much space, but it will make a big visual impact wherever you choose to display it! Includes a base with a 'Dubai' nameplate for display.
Ever since 1958, LEGO® building bricks have met the highest industry standards, which means that they are consistent, compatible and connect and pull apart easily every time. LEGO® bricks are rigorously tested to ensure that every LEGO Architecture building set meets the highest safety and quality standards, so your beautiful Dubai souvenir will stand the test of time.
- Ages 16+
- 740 pieces
- LEGO type 21052
| Type |
Lego Architecture |
| Age Range |
16+ |
| Material |
Plastic |
| Number of Pieces |
740 |