Elevate your LEGO® building skills to a higher level with this LEGO Architecture 21046 Empire State Building set.
Located at the heart of New York City, the Empire State Building towers above the surrounding skyscrapers. Construction of the building began on March 17, 1930 and just one year and 45 days later, on May 1, 1931 it was opened for business. The height of the structure was increased in 1950 with the addition of the iconic antenna tower.
At 550mm (21in.), the tallest LEGO Architecture model to date (July 2019), this highly detailed, collectible replica accurately recreates the symmetrical lines of the building's 4 curtain wall facades and art deco antenna tower. The tiled baseplate depicts Fifth Avenue and surrounding roads complete with yellow cabs, and the model is finished with a decorative nameplate.
This 360°-displayable model delivers an interesting and rewarding building experience and makes a truly iconic centre-piece for the home and office. It has been developed for all with an interest in travel, architectural culture, history and design.
The included booklet contains information about the designer, architecture and history of the structure, as well as historical facts about the Empire State Building and its architectural heritage.
The set includes over 1,750 pieces and measures over 550mm (21in.) high, 200mm (7in.) wide and 120mm (4in.) deep.
- Ages 16+
- 1767 pieces
- LEGO type 21046
| Type |
Lego Architecture |
| Age Range |
16+ |
| Material |
Plastic |
| Number of Pieces |
1767 |