Easter Opening Hours and Delivery Dates here

LEGO 76901 Toyota GR Supra

Order Code:

70-6709

Brand: Lego Speed Champions MPN: 76901 EAN-13: 5702016912470

Discontinued


The LEGO® Speed Champions Toyota GR Supra (76901) gives children and car enthusiasts of all ages the chance to collect, build and explore one of the world's most iconic high-performance sports cars. Packed with realistic details, this authentic replica provides an engaging building experience, is perfect for display and awesome for high-energy racing action!

Inspiring details
This collectible car toy comes with a wide chassis, which allows room for a 2-seat cockpit and even more authentic detailing. And with a Toyota driver minifigure complete with racing suit, safety helmet and wrench, there's plenty of inspiration for imaginative, high-speed play.

Outstanding models that shine on the racetrack
LEGO Speed Champions building sets feature mini versions of the world's leading and best-known automobiles. Perfect for display, these vehicles are also great for thrilling race action against other vehicles from the Speed Champions range.


  • A chance to own an authentically detailed LEGO® replica of the legendary Toyota GR Supra. A perfect play set for boys and girls aged 7 and up and for those with a passion for iconic sports cars.
  • What's in the box? There's everything you need to build a collectible Toyota GR Supra replica model, plus a driver minifigure with a Toyota racing suit, safety helmet and wrench.
  • Children and car enthusiasts can explore the makeup of the real-life Toyota GR Supra as they build, before putting their creation on display or joining friends for exciting Speed Champions racing action.
  • This 299-piece LEGO® Speed Champions Toyota GR Supra (76901) construction set provides an exciting building experience and makes a great gift for those with a passion for high-performance cars.
  • This Toyota GR Supra replica measures over 1.5 in. (4cm) high, 6 in. (16cm) long and 2.5 in. (7cm) wide. And with its wider 8-stud chassis, has room for 2 minifigures and lots of authentic detailing.
  • No batteries required for this toy car play set. It's powered by children's imaginations – so the racing action never stops!
    Includes easy-to-follow, step-by-step building instructions.
  • LEGO® Speed Champions sets give children and car fans the chance to explore some of the world's most exciting automobiles, with high-quality replica models that are great for racing play and display.
  • LEGO® bricks have met the highest industry standards since 1958, ensuring they are always consistent, compatible and pull apart with ease every time.
  • These LEGO® Speed Champions building toys are thoroughly tested to ensure every play set meets strict safety standards.
Type Lego Speed Champions
Age Range 7+
Material Plastic
Number of Pieces 299

Trustpilot