Lego 75968 Harry Potter 4 Privet Drive

Order Code:

70-6549

Brand: LEGO Harry Potter MPN: 75968 EAN-13: 5702016616682

Discontinued


LEGO® Harry Potter™ 4 Privet Drive (75968) takes kids into one of the most infamous houses in all the Harry Potter movies.

Toy house with mini-figures and magical movie scenes: Harry Potter fans will have endless fun with Harry, Ron Weasley™, Dudley Dursley, Vernon Dursley, Petunia Dursley and Dobby™ mini-figures. They'll enjoy imaginative play all over the fully equipped 2-story house, including locating Harry's secret cupboard under the stairs and activating the flood of Hogwarts™ acceptance letters through the letter box.

Collectible Harry Potter flying car toy: The magical excitement continues outdoors when Ron appears at the upstairs window with the flying Ford Anglia. Kids open the trunk to attach a chain to its hook and, very soon, the window is dragged off and Harry escapes!

Includes 6 mini-figures – Harry Potter™, Ron Weasley™, Dudley Dursley, Vernon Dursley, Petunia Dursley and Dobby™ – Hedwig™ the owl, a flying car with opening roof, doors and trunk, plus loads of authentic accessories.

LEGO® Harry Potter™ 4 Privet Drive (75968) recreates lots of exciting movie scenes, including Harry's cupboard under the stairs, mail pouring in from the fireplace and Harry's escape in the flying Ford Anglia.

This house play-set will engage and entertain boys and girls aged 8 and up. The collectible building toy inspires imaginative stories and role-playing games with mini-figures and more from the Harry Potter™ movies. The house measures over 170mm (6in.) high, 160mm (6in.) wide and 120mm (4in.) deep and the car is over 120mm (4in.) long. The large scale and authentic detail make this play-set ideal for display as well as hands-on play.

This collectible Harry Potter™ children's building toy doesn't need batteries. Kids can enjoy hands-on fun, playing anywhere, anytime, independently or with friends and family.

Simple, clear instructions are provided to ensure kids can build and play without delay. And as they explore the dollhouse set, young imaginations will be inspired to dream up endless imaginative play possibilities.

LEGO® play-sets meet the highest industry standards, which means every building brick is consistent, compatible and connects and pulls apart perfectly every time – no need for magic! – and it's been that way since 1958. You can rely on LEGO® bricks and pieces to be absolutely safe for your child. They are dropped, heated, crushed, twisted and analyzed to ensure they meet the highest safety standards in the world.


  • No batteries required
  • Ages 8+
  • 797 pieces
  • LEGO type 75968
Type Lego Harry Potter
Age Range 8+
Material Plastic
Number of Pieces 797

Trustpilot