Easter Opening Hours and Delivery Dates here

Lego 75286 Star Wars General Grievous's Starfighter™

Order Code:

70-6594

Brand: LEGO Star Wars MPN: 75286 EAN-13: 5702016617306
  • Country of Origin: Denmark
  • View All

Discontinued


Open up a galaxy of creative play adventures with this awesome LEGO® Star Wars™ spacecraft building toy: General Grievous's Starfighter (75286)! Fans will love the authentic, play-inspiring features such as the opening cockpit, spring-loaded shooters and retractable landing gear.

General Grievous versus Obi-Wan: This building set comes with 3 LEGO® mini-figures – General Grievous, Obi-Wan Kenobi and an Airborne Clone Trooper with weapons for youngsters to role-play classic action battles from Star Wars: Revenge of the Sith or create their own original stories.

A super gift idea for any Star Wars fan, this building kit is great for solo or group play and makes a fine addition to any LEGO collection.

Star Wars action in LEGO style! The LEGO Group has been creating brick-built versions of iconic Star Wars starfighters, vehicles, locations and characters since 1999. It's become a hugely successful theme with a fantastic variety of fun construction toys to thrill fans of all ages.

This 487-piece construction model measures over 80mm (3in.) high, 300mm (11.5in.) long and 170mm (6.5in.) wide. No batteries required! This popular LEGO® Star Wars™ spacecraft building toy is powered by imagination, so you can use the starfighter and LEGO mini-figures to play out the best galactic adventures.

Thinking of buying this spacecraft building kit for a Star Wars™ fan who is new to LEGO® sets? No worries. It comes with illustrated, step-by-step instructions so they can build independently and feel Jedi-level awesome!

Ever since 1958, LEGO® bricks have met the highest industry standards, which ensures they are consistent and connect and pull apart easily every time – no need to use the Force! LEGO® bricks and pieces are tested in almost every way imaginable so you can be sure that this Star Wars: Revenge of the Sith building set meets the highest safety standards here on planet Earth – and in galaxies far, far away!


  • Ages 9+
  • 487 pieces
  • Lego type 75286
Type Lego Star Wars
Age Range 9+
Material Plastic
Number of Pieces 487

Trustpilot