Easter Opening Hours and Delivery Dates here

Lego 75280 Star Wars 501st Legion™ Clone Troopers

Order Code:

70-6621

Brand: LEGO Star Wars MPN: 75280 EAN-13: 5702016617245
  • Country of Origin: Denmark
  • View All

Discontinued


Stage an epic battle between elite 501st Legion Clone Troopers and the Separatist Army's Battle Droids. Look out for the droids from the AT-RT cockpit using the electro-binoculars. Launch into attack with the BARC Speeder and fire the stud shooters. Fight back with the Battle Droids' blasters. Who will triumph in this exciting LEGO® Star Wars™ adventure? You decide.

Kids can role-play as 501st Legion Clone Troopers and relive exciting action from Star Wars: The Clone Wars with this LEGO Star Wars™ action set (75280), featuring an AT-RT Walker and BARC Speeder. It includes 4 LEGO mini-figures: three 501st Clone Troopers and a 501st Jet Trooper, with jet-pack element, plus 2 Battle Droids and weapons for battles.

The AT-RT Walker has posable legs, a stud shooter, attachment points for a blaster and electro-binoculars element, and the BARC Speeder has 2 stud shooters to inspire creative play.

This 285-piece construction play-set makes an ideal birthday present or holiday gift for boys and girls aged 7+.

The compact, robust LEGO® Star Wars™ AT-RT Walker measures over 170mm (7in.) high, 90mm (3.5in.) long and 80mm (3in.) wide – a convenient size to slip into a child's backpack with the BARC Speeder ready for play wherever they go.

No batteries are needed with this awesome kids' building toy – it's built purely from LEGO® bricks and powered by children's imaginations so the action never stops. It comes with easy-to-follow, illustrated instructions. Open the box and away they go!

Ever since 1958, LEGO® bricks have met the highest industry standards so they are robust and connect and pull apart easily every time – no need to use the Force! LEGO® bricks and pieces are tested in almost every way imaginable to make sure that every building set meets the highest safety and quality standards on planet Earth – and in galaxies far, far away!


  • Ages 7+
  • 285 pieces
  • LEGO type 75280
Type Lego Star Wars
Age Range 7+
Material Plastic
Number of Pieces 285

Trustpilot