Let your youngster feel like Resistance hero Poe Dameron with this X-wing fighter (75273)!
Fans will love the sleek new-for-January-2020 design, just like the X-wing in Star Wars: The Rise of Skywalker. It's got loads of play-inspiring features – adjustable wings for cruise and attack modes, shooting functions, retractable landing gear and more!
Resistance versus First Order battles! This cool starfighter comes with 3 mini-figures – Poe Dameron, Knight of Ren, Jannah – with new-for-January-2020 features, plus blaster pistols, a bowcaster and other weapons for battles.
The LEGO Group has been creating brick-built versions of iconic Star Wars starfighters, vehicles, locations and characters since 1999. It's become a hugely successful theme with a fantastic variety of sets to thrill fans of all ages – so join in the fun!
This 761-piece LEGO® Star Wars™ set makes a great gift idea and offers a fun, rewarding building challenge for boys and girls aged 9+.
The X-wing fighter building toy measures over 80mm (3in.) high, 370mm (14in.) long and 320mm (12in.) wide so it makes an eye-catching centrepiece to show off to friends when it's not being flown on Resistance missions!
This collectible X-wing LEGO® set is powered by creative kids' free-thinking – no batteries required – so the action adventures never stop!
Is your youngster new to LEGO® sets? Don't worry. This X-wing building toy comes with easy-to-follow, printed instructions so they can open the box, start building straightaway… and feel Jedi-level awesome!
Ever since 1958, LEGO® bricks have met the highest industry standards, which ensures they are consistent and that they connect and pull apart easily every time – no need to use the Force! LEGO® bricks and pieces are tested in almost every way imaginable to make sure that every building set meets the highest safety standards here on planet earth (and in galaxies far, far away!).
- No batteries required
- Ages 9+
- 761 pieces
- Lego type 75273
| Type |
Lego Star Wars |
| Age Range |
9+ |
| Material |
Plastic |
| Number of Pieces |
761 |