Easter Opening Hours and Delivery Dates here

Lego 75257 Star Wars Millennium Falcon™

Order Code:

70-6667

Brand: LEGO Star Wars MPN: 75257 EAN-13: 5702016370799
  • Country of Origin: Denmark
  • View All

Discontinued


Inspire youngsters and grown-ups alike with the 75257 LEGO® Star Wars™ Millennium Falcon model.

This brick-built version of the iconic Corellian freighter features an array of details, like rotating top and bottom gun turrets, 2 spring-loaded shooters, a lowering ramp and an opening cockpit with space for 2 mini-figures. The top panels also open out to reveal a detailed interior in which kids will love to play out scenes from the Star Wars: The Rise of Skywalker movie featuring Star Wars characters Finn, Chewbacca, Lando Calrissian, Boolio, C-3PO, R2-D2 and D-O.

Interior details include a cargo area with 2 containers, navigation computer with rotating chair, couch and Dejarik hologame table, galley, bunk, hidden smuggling compartment and a hyperdrive with repair tools. Weapons include Chewbacca's stud-firing bowcaster, Finn's blaster and Lando's blaster.

Inspire role-play scenes from the Star Wars: The Rise of Skywalker movie with the legendary Corellian freighter. This LEGO® Star Wars™ set makes a great birthday gift, Christmas present or just a Star Wars collectible for any occasion.

The 75257 LEGO® Star Wars™ Millennium Falcon model Starship measures over 140mm (5in.) high, 440mm (17in.) long and 320mm (12in.) wide.


  • Ages 9+
  • 1353 pieces
  • Includes 7 mini-figures
  • Lego type 75257
Type Lego Star Wars
Age Range 9+
Material Plastic
Number of Pieces 1353

Trustpilot