Christmas Opening Hours and Delivery Dates here

Lego 71365 Super Mario Piranha Plant Power Slide Expansion Set

Order Code:

70-6624

Brand: LEGO Super Mario MPN: 71365 EAN-13: 5702016618440

Discontinued


This LEGO® Super Mario™ Piranha Plant Power Slide Expansion Set (71365) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).

Fans can add a Piranha Plant Power Slide challenge to their LEGO® Super Mario™ universe and train to be better at collecting coins with this fun Expansion Set (71365). This collectible toy playset features a platform on rails on a seesaw with Piranha Plants at either end, a Time Block to earn extra time on the course for LEGO® Mario™ (figure not included), plus Goomba and Koopa Troopa figures to defeat. A great gift for kids, this building toy combines with their existing Adventures with Mario Starter Course (71360), which has the LEGO Mario figure and can be rearranged for fresh gameplay options.

Free app: The free LEGO Super Mario app comes with Instructions PLUS to help build this module, plus suggestions for creative ways to build and play, and is a safe platform to share ideas with other fans.

The Time Block in this Expansion Set offers players the chance to gain more time on the course. This module also includes Goomba and Koopa Troopa toy figures for LEGO® Mario™ to defeat to win more coins.

This 217-piece LEGO® building toy makes a fun birthday or holiday gift for kids aged 7+, inspiring them to create their own unique levels and learn new skills to become better at collecting coins.

Measuring over 120mm (5in.) high, 270mm (10.5in.) wide and 230mm (9in.) deep in its basic formation, this module can be rearranged and combined with the Starter Course and other LEGO® Super Mario™ Expansion Sets in many ways.

No batteries are required for this creative toy building set – it comes to life when combined with the LEGO® Mario™ figure in the Starter Course. The set comes with clear instructions so kids can build independently.

The free LEGO® Super Mario™ app features digital building instructions and cool viewing tools, and suggests creative ways to play and more. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.

No need for a Super Star's power to connect or pull apart LEGO® bricks! They meet the highest industry standards to ensure a perfect, easy connection every time and consistently robust builds. LEGO® building bricks and pieces are dropped, crushed, twisted, heated and rigorously analyzed to ensure that every LEGO set meets the highest safety standards.


  • No batteries required
  • Ages 7+
  • 217 Pieces
  • LEGO Super Mario Starter Course (71360) and LEGO Mario figure are not included
Type Lego Super Mario
Age Range 7+
Material Plastic
Number of Pieces 217

Trustpilot