Christmas Opening Hours and Delivery Dates here

Lego 41430 Summer Fun Water Park

Order Code:

70-6546

Brand: LEGO Friends MPN: 41430 EAN-13: 5702016619157
  • Country of Origin: Denmark
  • View All

Discontinued


Do you know a little builder who deserves a big treat? This awesome building toy is for kids who love a construction challenge and creative play. The Summer Fun Water Park toy set (41430) is packed with cool details to keep kids entertained for hours. It has not 1, but 3 slides, including a covered tube slide.

A swimmingly good time: For added fun there's a water cannon and a splash bucket that tips on the press of a button to douse friends below. It's not all about the water park splash fun. though. At the back of the model is a wealth of calming features to extend the play. Kids can imagine soaking in the hot tub, getting a massage or chilling in the sun loungers.

Have fun with Friends: Introduce kids to the happy world of Heartlake City, where they can go on adventures with LEGO Friends Stephanie, Emma, Mia, Olivia and Andrea, and all the other characters from the TV show. It's a place where they'll always find creative, fun friends waiting to play.

With 1001 pieces, it will stimulate kids aged 8+ and the finished set will be one they'll be proud to display. Measuring over 310mm (12in.) high, 330mm (12i.) wide and 190mm (7in.) deep this is a sizeable play-set but if kids want to make it even bigger, no problem! It can combine with any other LEGO® bricks they already have at home.

This toy needs no batteries and is powered by kids' imaginations alone, so the summer fun role-play need never end. LEGO® play-sets are designed to promote independent play, which is why every set comes with easy-to-follow instructions so kids can build by themselves and feel the pride of completing a construction project without help.

LEGO® building kits meet the highest industry standards, plus the LEGO Group's own quality criteria, which ensures they are easy for little fingers to pick up, place and pull apart – it's been that way since 1958. The LEGO Group tests its bricks and pieces to make sure every building kit meets the highest global quality standards, making LEGO® sets some of the best – and safest – toys for kids.


  • No batteries required
  • Ages 8+
  • 1001 pieces
  • LEGO type 41430
Type Lego Friends
Age Range 8+
Material Plastic
Number of Pieces 1001

Trustpilot