Easter Opening Hours and Delivery Dates here

LEGO 21174 The Modern Treehouse

Order Code:

70-6686

Brand: Lego Minecraft MPN: 21174 EAN-13: 5702016913927

Discontinued


LEGO® Minecraft™ The Modern Tree house (21174) is a large, detailed and extremely versatile play set that will give enduring pleasure to Minecraft players and any child who enjoys creative construction.

Endlessly reconfigurable Minecraft tree house
Kids build 4 very different rooms – kitchen, library, study and bedroom – then add a variety of authentic Minecraft accessories – from furniture and bedding to tools and TNT. The set invites kids to rebuild and reconfigure again and again and to explore imaginative play-and-display possibilities that never end. Rooms don't even have to be attached to the tree. The set is ideal for children whose imaginations stretch beyond the walls of a traditional dollhouse's.


  • LEGO® Minecraft™ The Modern Tree house (21174) is a large, detailed and extremely versatile play set featuring 4 endlessly reconfigurable rooms packed with authentic Minecraft features.
  • Includes a charged Creeper™ figure and a panda skin, ocelot skin, zombie, cat and chicken from the online Minecraft™ game, plus lots of authentic accessories.
  • Children will rebuild and reconfigure this wonderfully convertible and customisable play set again and again to explore imaginative play-and-display possibilities that never end.
  • This build-and-display modular tree house is ideal for any Minecraft™ or model-making enthusiast aged 9 and up. It makes an ideal birthday present, holiday gift, or special treat.
  • Measuring over 11 in. (29 cm) high, 7 in. (20 cm) wide and 6 in. (17 cm) deep, this impressive set is perfect for imaginative play, creative display and combining with other LEGO® Minecraft™ sets.
  • The colourful play set contains many authentic Minecraft™ accessories, including tools, furniture and TNT.
  • LEGO® Minecraft™ play sets give Minecraft players a new way to enjoy their favourite game, with characters, scenes and features brought to life with an imaginative mix of LEGO bricks and pieces.
  • LEGO® building kits meet rigorous industry quality standards to ensure they are consistent, compatible and connect and pull apart perfectly every time – it's been that way since 1958.
  • LEGO® components are dropped, heated, crushed, twisted and analyzed to make sure they meet demanding global safety standards.
Type Lego Minecraft
Age Range 9+
Material Plastic
Number of Pieces 909

Trustpilot