Christmas Opening Hours and Delivery Dates here

LEDVANCE 605856 LED Spot Recess Twistlock GU10 + LED 4.3W GU10 Ni Wrm WH

LEDVANCE Brand: LEDVANCE
Ceiling mounted light fixture with GU10 lamp including and twistlock system. GU10 lamp included. Case material: metal. Installation depth 150 mm + Installation diameter 75 mm
Description Image Product Buy Pricing (Ex VAT) Colour Dimmable Colour Rendering Index Depth Type Power Voltage (Ø) Base Bulb Type Colour temperature (Kelvin) Dimensions Energy efficiency rating Height IP Rating Light bulb included Luminous Flux Material Misc Attribute Number of bulbs
LEDVANCE 4058075573017 LED Spot Recess Twistlock GU10 + LED 4.3W GU10 Ni Wrm WH
LEDVANCE 4058075573017 LED Spot Recess Twistlock GU10 + LED 4.3W GU10 Ni Wrm WH
Standard range
Order code: 41-1226
MPN: 4058075573017

17 available to back orderBack-order availability date - 10/01/2026
1+ £7.99
Price per unit Ex VAT
Nickel Ceiling Light 4.5W 230V 89mm GU10 LED (monochrome) 2700K (Ø x H) 89 mm x 112 mm n.rel. 112mm IP20 Yes 350lm Aluminium Circular 1
LEDVANCE 4058075572997 LED Spot Recess Twistlock GU10 + LED 4.3W GU10 WH Wrm WH
LEDVANCE 4058075572997 LED Spot Recess Twistlock GU10 + LED 4.3W GU10 WH Wrm WH
Standard range
Order code: 41-1227
MPN: 4058075572997

4 available to back orderBack-order availability date - 10/01/2026
1+ £6.99
Price per unit Ex VAT
White No 90-100 112mm Ceiling Light 4.5W 230V 89mm GU10 LED (monochrome) 2700K (Ø x H) 89 mm x 112 mm n.rel. 112mm IP20 Yes 350lm Aluminium Circular 1


Trustpilot