Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854118210 Damp Proof Housing Gen 3 1500 P 2Xlamp IP65

Order Code:

41-0944

Brand: LEDVANCE MPN: 4099854118210

Discontinued


Wet room lights for T8 LED lamps with tool-free lamp terminals
Type Ceiling Light
Colour Grey
Voltage 230V
Base G13
Bulb Type LED (monochrome)
Dimensions (L x W x H) 1585 x 95 x 70 mm
Energy efficiency rating n.rel.
Height 70mm
IP Rating IP65
Length 1585mm
Light bulb included No
Material Polycarbonate (PC)
Misc Attribute Rod
Number of bulbs 1
Width 95mm

You may also like


Trustpilot