LEDVANCE 4099854094507 Essentials Floodlights With EU Plug 10W 4000K Cool White

Order Code:

41-1111

Brand: LEDVANCE MPN: 4099854094507

Discontinued


LEDVANCE 4099854094507 Essentials Floodlight! This sleek and energy-efficient 10W floodlight emits a brilliant 4000K cool white light, perfect for enhancing security or creating a welcoming ambiance for your patio or garden. Designed with an EU plug for easy installation, you can enjoy bright and reliable lighting in no time
Type Floodlight
IP Rating IP65
Power 10W
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 132 x 83 x 28 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 28mm
Length 132mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 900lm
Width 83mm

You may also like


Trustpilot