Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854026416 LED Tube T8 Universal V 1500 mm 24W 830 Warm White

Order Code:

41-1301

Brand: LEDVANCE MPN: 4099854026416

Discontinued


LED tubes for electronic ballasts (conventional ballast), electromagnetic ballasts (conventional ballast/VVG) and mains voltage. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast, EVG lights or on mains voltage. Compatible with many conventional and many conventional electronic ballasts. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass tube. Homogeneous illumination. Mercury-free and RoHS compliant. Protection class: IP20 Durability: Up to 30,000 h. No hanging thanks to glass technique. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 58% (as compared to T8 fluorescent lamp). Very high switching strength. Also suitable for low temperature operation. Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. General lighting in ambient temperatures of -20…+45 °C. Corridors, stairways and parking garages. Industry. Warehouses. Refrigeration and storage rooms. Domestic applications. Supermarkets and department stores.
Type Tube
Colour Warm white
Dimmable No
Base G13
Length 1513mm
(Ø) 27.8mm
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 830
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x H) 27.8 mm x 27.8 mm
Energy consumption 24.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 58W
Height 27.8mm
Ignition time 0.50s
IP Rating IP20
Light bulbshape Tube shape
Material Glass
Misc Attribute T8
Power 24W
Product lifespan approx 30000h
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2550lm
Version matte
Width 27.8mm

You may also like


Trustpilot