Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854003158 Essentials Ceiling 400mm 24W 6500K Cool Daylight

Order Code:

41-1093

Brand: LEDVANCE MPN: 4099854003158

Discontinued


LEDVANCE 4099854003158 Essentials Ceiling Light! This sleek and modern 400mm fixture features a powerful 24W output, delivering a bright 6500K cool daylight that enhances your environment and boosts productivity
Type Ceiling Light
Colour White
Power 24W
Voltage 230V
(Ø) 400mm
Bulb Type LED module
Colour temperature (Kelvin) 6500K
Dimensions (Ø x H) 400 mm x 120 mm
Energy efficiency rating n.rel.
Height 120mm
IP Rating IP20
Material Plastic
Protection Class I
Total luminous flux 1920lm

Trustpilot