Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075843424 Highbay UFO 130W 865 IP65 Blk Daylight White

Order Code:

41-1145

Brand: LEDVANCE MPN: 4058075843424

Discontinued


LEDVANCE 4058075843424 Highbay UFO 130W light in sleek black design, delivering brilliant Daylight White illumination. Engineered for superior performance and longevity, this IP65-rated fixture is perfect for warehouses, workshops, and garages, providing a powerful brightness of 13,000 lumens while ensuring energy efficiencyHall lighting
Type Ceiling Light
Colour Black
Power 130W
Voltage 230V
Bulb Type LED (monochrome)
Circuits 25000
Colour consistency (SDCM) 6
Colour Rendering Index 70 Ra
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Dimensions (L x W x H) 273 x 273 x 83 mm
Energy efficiency rating n.rel.
Height 83mm
IP Rating IP65
Length 273mm
Light intensity 5500cd
Luminous Flux 15000lm
Max. temperature 40°C
Min. temperature -20°C
Misc Attribute Square
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 15000lm
Width 273mm

You may also like


Trustpilot