Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075843363 Highbay Blade E27 40W 840 E27 Blk

Order Code:

41-1143

Brand: LEDVANCE MPN: 4058075843363

Discontinued


LEDVANCE Highbay Blade E27 40W 840. This efficient LED high bay light delivers superior brightness at 4000K, providing a crisp, white light ideal for warehouses, factories, and retail environments. Highbay Blade lamps with E27 socket
Type Ceiling Light
Colour Black
Power 40W
Voltage 230V
(Ø) 337mm
Base E-27
Bulb Type LED (monochrome)
Circuits 10000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (Ø x H) 337 mm x 109 mm
Energy consumption 40 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 240W
Height 109mm
IP Rating IP20
Length 337mm
Luminous Flux 4300lm
Max. temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 20000h
Total luminous flux 4300lm
Width 337mm

Trustpilot