LEDVANCE 4058075831636 Essentials Floodlights Sensor 200W 4000K Cool White

Order Code:

41-1106

Brand: LEDVANCE MPN: 4058075831636

Discontinued


LEDVANCE 4058075831636 Essentials Floodlight Sensor. Boasting a powerful 200W output and a cool white 4000K light, this floodlight ensures all corners of your area are brilliantly illuminated while maintaining energy efficiency. Equipped with an intelligent motion sensor, it offers enhanced security and convenience, automatically activating when movement is detected.
Type Floodlight
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 402 x 45 x 341 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 341mm
IP Rating IP44
Length 402mm
Light features Incl. motion detector
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 200W
Protection Class I
Total luminous flux 20000lm
Width 45mm

You may also like


Trustpilot