Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075831612 Essentials Floodlights Sensor 150W 4000K Cool White

Order Code:

41-1104

Brand: LEDVANCE MPN: 4058075831612
Qty Unit Price (Ex VAT)
1+ £71.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

LEDVANCE 4058075831612 Essentials Floodlight, featuring a powerful 150W output and a crisp 4000K cool white light that enhances visibility and security around your property. Designed with a built-in sensor, this floodlight automatically detects movement, providing an instant burst of brightness when needed while saving energy when not in use
Type Floodlight
IP Rating IP44
Power 150W
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 337 x 45 x 310 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 310mm
Length 337mm
Light features Incl. motion detector
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 15000lm
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot