Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075831490 Essentials Floodlights 150W 4000K Cool White

Order Code:

41-1096

Brand: LEDVANCE MPN: 4058075831490

Discontinued


LEDVANCE 4058075831490 Essentials Floodlights. Designed to provide exceptional brightness at 150W, these floodlights emit a cool white light at 4000K, perfect for enhancing security, accentuating your landscape, or illuminating outdoor gatherings. Built for durability and weather resistance, they can withstand the elements while delivering long-lasting performance.
Type Floodlight
IP Rating IP65
Power 150W
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 337 x 31 x 263 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 263mm
Length 337mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 15000lm
Width 31mm

Trustpilot