Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075759343 Lunetta Raindrop Dim Dimmable 0.5W Warm White

Order Code:

41-1395

Brand: LEDVANCE MPN: 4058075759343

Discontinued


Socket night light with continuous dimmer. Product characteristics: Selectable light intensity. Supply voltage 220…240 V. Product advantages: Characteristic attractive design. Plug-and-play through EU plug. Areas of application: Children's bedroom. Corridors, stairwells. For interior lighting only.
Type Wall Light
Colour White
Dimmable Yes
Power 0.50W
Voltage 230V
Bulb Type LED (monochrome)
Circuits 100000
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Dimensions (L x W x H) 55 x 63 x 64 mm
Energy efficiency rating n.rel.
Height 64mm
IP Rating IP20
Length 55mm
Light bulb included Yes
Material Polycarbonate (PC)
Max. temperature 40°C
Min. temperature -20°C
Misc Attribute Drop
Power supply (LOV) mains-powered
Product lifespan approx 25000h
Protection Class II
Radiation angle 110°
Total luminous flux 15lm
Width 63mm

Trustpilot