LEDVANCE 4058075627000 Sun@Home Downlights Slim 85mm Tunable White

Order Code:

41-1599

Brand: LEDVANCE MPN: 4058075627000

Discontinued


LEDVANCE 4058075627000 Sun@Home Downlights. Featuring a sleek and slim 85mm design, these tunable white downlights allow you to effortlessly adjust the color temperature from warm cozy tones to cool, energizing whites, perfectly catering to any mood or occasion
Type Ceiling Light
Colour White
Dimmable Yes
Power 4.50W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.rel.
(Ø) 85mm
Bulb Type LED (monochrome)
Colour Rendering Index 90-100
Colour temperature (Kelvin) 2200K
Colour Temperature Range 2200 K
Depth 37mm
Dimensions (Ø x H) 85 mm x 37 mm
Height 37mm
Length 85mm
Light bulb included Yes
Light features App-enabled
Material Plastic
Number of bulbs 1
Protection Class II
Radiation angle 110°
Recess width 85mm
Total luminous flux 400lm

You may also like


Trustpilot