Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075617780 LED Spot Set Recess Simple Dim 3X4.9W 2700K WH Warm White

Order Code:

41-1231

Brand: LEDVANCE MPN: 4058075617780

Discontinued


Built-in spotlight with continuous dimming function via wall switch. Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Suspended ceilings.
Type Ceiling Light
Colour White
Power 4.9W
Voltage 230V
(Ø) 90mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dimensions (Ø x H) 90 mm x 27.5 mm
Energy efficiency rating n.rel.
Height 27.5mm
Light bulb included Yes
Light features Dimmable via light switch
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Radiation angle 110°
Recess diameter 80mm
Total luminous flux 520lm

Trustpilot